This industrial DC/DC converter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 5-pin SMT package and a dual terminal position. The device operates within an input voltage range of 4.5 to 5.5 volts. It is designed for board mount applications.
Sign in to ask questions about the CUI PDS2-S5-S15-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS2-S5-S15-M-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS2-S5-S15-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.