The PDS2-S5-S9-M-TR from CUI is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDMA-G5 and a terminal position of dual. The device has a width of 8.3mm and a length of 12.7mm, and is designed for surface mount technology. It is rated for an input voltage range of 4.5 to 5.5 volts and has one output and one function.
Sign in to ask questions about the CUI PDS2-S5-S9-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS2-S5-S9-M-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS2-S5-S9-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.