CUI PEM1-S12-D5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 9.3mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PEM1-S |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.084658oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM1-S12-D5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.