This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a width of 6mm and a length of 19.5mm. The converter has 5 terminals and is designed for board mount applications. It is rated for industrial temperature grade and has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V.
CUI PEM1-S12-S3-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 6 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PEM1-S12-S3-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.