1W isolated DC-DC converter with 5Vdc output voltage and 200mA output current. Features a 10.8-13.2 Vdc input range, 80% efficiency, and 3kV isolation voltage. Packaged in a SIP for through-hole mounting, this component operates from -40°C to 105°C and includes short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 9.3mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM1-S (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.084658oz |
| Width | 6mm |
| RoHS | Compliant |