CUI PEM1-S15-D5-S technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM1-S (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM1-S15-D5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.