1W isolated DC-DC converter with dual 12V and -12V outputs, delivering 42mA per output. Features a 21.6-26.4 Vdc input range and 3kV isolation voltage. SIP package with through-hole mounting, operating from -40°C to 105°C. Includes overvoltage, overcurrent, overtemperature, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 81% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM1-S |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
