
Board mount DC/DC converter offering dual 5V and -5V outputs at 100mA each, with a total output power of 1W. Features an input voltage range of 21.6 to 26.4 Vdc, 3kV isolation, and 80% efficiency. Integrated protection includes OVP, OCP, OTP, and SCP. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 105°C.
CUI PEM1-S24-D5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Efficiency | 80% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM1-S |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM1-S24-D5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.