Board mount DC/DC converter, 1W output power, providing 12Vdc at 83mA. Features a wide input voltage range of 21.6-26.4Vdc, 3kV isolation voltage, and 81% efficiency. Integrated protection includes OVP, OCP, OTP, and SCP. Operates across a -40°C to 105°C temperature range. Packaged in a SIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PEM1-S24-S12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Efficiency | 81% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM1-S |
| Voltage - Output 1 | 12V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM1-S24-S12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.