The PEM1-S5-D3-S DC/DC converter from CUI is a single-output industrial power supply with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 6mm and a length of 19.5mm, and is packaged in the R-PSMA-T5 format. The converter operates within an input voltage range of 4.5 to 5.5 volts and features a temperature grade of industrial.
Sign in to ask questions about the CUI PEM1-S5-D3-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PEM1-S5-D3-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 6 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PEM1-S5-D3-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.