
1W isolated DC/DC converter with dual outputs of 5V and -5V, each rated for 100mA. Features a 4.5-5.5Vdc input range, 80% efficiency, and comprehensive protection including OVP, OCP, OTP, and SCP. This SIP package converter offers 3kV isolation and operates across a -40°C to 105°C temperature range. Designed for through-hole mounting, it is lead-free and RoHS compliant.
CUI PEM1-S5-D5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 80% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM1-S |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM1-S5-D5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.