
2W isolated DC/DC converter with dual 15V and -15V outputs, delivering 66.6mA per channel. Features a 10.8-13.2Vdc input range, 3kV isolation voltage, and 84% efficiency. Packaged in a SIP for through-hole mounting, this lead-free, RoHS compliant component operates from -40°C to 105°C and includes short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PEM2-S12-D15-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 66.6mA |
| Current - Output 2 | 66.6mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66.6mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S12-D15-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.