5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S (2W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
