Dual unregulated output, isolated DC-DC converter delivering 2W of power. Features 15V and -15V outputs, each capable of 67mA. Operates with input voltages from 13.5V to 16.5V, achieving 85% efficiency. Offers 3kV isolation voltage and short-circuit protection (SCP). Packaged in a DIP through-hole mount, with dimensions of 0.79 x 0.39 x 0.32 inches. Suitable for operation across a -40°C to 105°C temperature range.
CUI PEM2-S15-D15-D technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEM2-D (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S15-D15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.