2W isolated DC-DC converter featuring dual 12V and -12V unregulated outputs, each delivering up to 83mA. This board mount converter offers 3kV isolation voltage and operates with 84% efficiency. Encased in a DIP package, it supports through-hole mounting and boasts a wide operating temperature range from -40°C to 105°C. Additional features include short circuit protection (SCP) and lead-free, RoHS compliant construction.
CUI PEM2-S24-D12-D technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-D (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.084658oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S24-D12-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.