
Board mount DC/DC converter with dual 5V and -5V outputs, each rated for 200mA and delivering 2W total output power. Features an isolated SIP package with 3kV isolation voltage, operating from a 21.6-26.4Vdc input range. Achieves 84% efficiency and includes short-circuit protection (SCP). Designed for through-hole mounting, this lead-free, RoHS compliant component operates across a wide temperature range of -40°C to 105°C.
CUI PEM2-S24-D5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S24-D5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
