
Board mount DC/DC converter with a 2W output power and a 15Vdc output voltage. Features a 133mA output current, 84% efficiency, and a 21.6-26.4Vdc input range. Offers 3kV isolation and short-circuit protection. Operates from -40°C to 105°C in a SIP package with through-hole mounting.
Sign in to ask questions about the CUI PEM2-S24-S15-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PEM2-S24-S15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133.3mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 15V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S24-S15-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
