
Board mount DC/DC converter with a 24Vdc output voltage and 83.3mA output current, delivering 2W of output power. Features an isolated design with 3kV isolation voltage and a wide input voltage range of 21.6Vdc to 26.4Vdc. Operates efficiently at 85% and includes short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 105°C.
CUI PEM2-S24-S24-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83.3mA |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83.3mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 24V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S24-S24-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
