
Board mount DC/DC converter with 2W output power, featuring dual ±12V outputs at 83.3mA each. Operates from a 4.5-5.5Vdc input range, offering 3kV isolation voltage and 84% efficiency. Encased in a SIP package with through-hole mounting, this component supports a wide operating temperature range of -40°C to 105°C and includes short-circuit protection.
CUI PEM2-S5-D12-S technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83.3mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S5-D12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.