Dual unregulated output, isolated DC-DC converter delivering 15V and -15V at up to 67mA each, with a total output power of 2W. Features include short-circuit protection (SCP), 3kV isolation voltage, and a wide operating temperature range of -40°C to 105°C. This board mount converter operates from a 4.5V to 5.5V input, boasts 84% efficiency, and is housed in a DIP package with through-hole mounting. Lead-free and RoHS compliant.
CUI PEM2-S5-D15-D technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEM2-D (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S5-D15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.