Board mount DC/DC converter delivering dual 15/-15 Vdc outputs at 67mA each, with a total output power of 2W. Features a wide 4.5-5.5 Vdc input range and 3kV isolation voltage. Operates efficiently up to 84% and includes short-circuit protection. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers a compact 0.77 x 0.28 x 0.39 inch footprint and a broad operating temperature range of -40°C to 105°C.
CUI PEM2-S5-D15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | -67mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66.6mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S5-D15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.