Board mount DC/DC converter with dual 24/-24 Vdc outputs, each delivering 42mA at 2W total output power. Features a wide 4.5~5.5 Vdc input range and 3kV isolation voltage. Operating temperature range spans -40°C to 105°C, with 84% efficiency and short-circuit protection. SIP package designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PEM2-S5-D24-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.6mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S5-D24-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
