
Board mount DC/DC converter with a 12Vdc, 0.17A, 2W output. Features a 4.5-5.5Vdc input range, 84% efficiency, and 3kV isolation. SIP package with through-hole mounting, operating temperature range of -40°C to 105°C, and short-circuit protection. Lead-free and RoHS compliant.
CUI PEM2-S5-S12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166.6mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 12V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S5-S12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
