
2W isolated DC-DC converter, featuring a single 5V output at 400mA. This board mount converter offers 3kV isolation voltage and operates with 85% efficiency. Designed for through-hole mounting in a DIP package, it supports a 4.5V to 5.5V input voltage range and includes short-circuit protection (SCP). Operating temperature spans from -40°C to 105°C, with a compact form factor measuring 20mm x 10mm x 0.32inch.
CUI PEM2-S5-S5-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEM2-D (2W) |
| Voltage - Output 1 | 5V |
| Weight | 0.084658oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S5-S5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.