
1W isolated DC/DC converter, surface mount (SMD/SMT), featuring 12V output voltage and 84mA maximum output current. Operates with an input voltage range of 10.8V to 13.2V, achieving 80% efficiency. Offers 3kV isolation voltage and short-circuit protection (SCP). Packaged in tape and reel for automated assembly, with a compact 0.5 x 0.32 x 0.29 inch footprint.
CUI PES1-S12-S12-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PES1-M |
| Voltage - Output 1 | 12V |
| Weight | 0.056438oz |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S12-S12-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
