Isolated DC/DC converter, 1W output power, 15V output voltage, and 67mA max output current. Features include short-circuit protection (SCP) and 3kV isolation voltage. Operates within a -40°C to 105°C temperature range, with an 80% efficiency. Packaged in an SMD/SMT case for surface mounting, available in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PES1-S12-S15-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PES1-M |
| Voltage - Output 1 | 15V |
| Weight | 0.056438oz |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S12-S15-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
