
Board mount DC/DC converter delivering 1W output power with a 3.3V single output. Features 303mA maximum output current, 10.8V to 13.2V input voltage range, and 75% efficiency. Offers 3kV isolation voltage and includes short-circuit protection (SCP). Designed for surface mount (SMD/SMT) applications with dimensions of 12.7mm length, 8.3mm width, and 0.29inch height. Operates across a -40°C to 105°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PES1-S12-S3-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 303mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PES1-M |
| Voltage - Output 1 | 3.3V |
| Weight | 0.056438oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S12-S3-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
