
The CUI PES1-S24-D5-M-TR is a DC/DC converter with an industrial temperature grade and a 6-pin R-PDMA-G6 package. It operates within a temperature range of -40°C to 100°C and has a 6-terminal design with dual terminal positions. The converter accepts input voltages between 21.6V and 26.4V and is designed for board mount applications.
CUI PES1-S24-D5-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PES1-S24-D5-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.