The PES1-S24-S9-M-TR is a single-output DC/DC converter from CUI with an output voltage of 9V and a maximum output current of 110mA. It features an efficiency of 80% and operates over a temperature range of -40°C to 105°C. The converter is packaged in an SMD/SMT package type and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 0.5inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PES1-M |
| Voltage - Output 1 | 9V |
| Width | 0.33inch |
| RoHS | Compliant |