The PES1-S5-D24-M-TR from CUI is an industrial DC/DC converter with a dual output configuration. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 6 terminals and a terminal position of dual. It measures 8.3mm in width and 15.24mm in length. The converter is designed for board mount applications and has a package type of PACKAGE-10/6.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PES1-S5-D24-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PES1-S5-D24-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PES1-S5-D24-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.