
1W isolated DC-DC converter, surface mount (SMD/SMT) package, featuring 5V output voltage and 200mA output current. Operates with input voltage range of 4.5V to 5.5V, offering 3kV isolation voltage and 80% efficiency. Includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
CUI PES1-S5-S5-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.25mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PES1-M (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.056438oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S5-S5-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.