This industrial DC/DC converter features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a single function. The converter is available in an R-PDMA-G5 package, which is a surface mount package with a width of 8.3mm and a length of 12.7mm. The device is designed for board mount applications and has a temperature grade of industrial.
Sign in to ask questions about the CUI PES1-S5-S9-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PES1-S5-S9-M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 1.2 |
| Load Regulation-Max | 15 |
| Height | 7.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PES1-S5-S9-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.