
1W DC/DC Converter, Board Mount, SMD/SMT package. Features 9V single output, 4.5V to 5.5V input range, and 111mA maximum output current. Offers 3kV isolation voltage, 80% efficiency, and short circuit protection (SCP). Operates from -40°C to 105°C, with a maximum power dissipation of 1W. Surface mount design, RoHS compliant, supplied on cut tape.
CUI PES1-S5-S9-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PES1-M (1W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S5-S9-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
