This industrial DC/DC converter features a single function with two outputs, operating within a 4.5 to 5.5V input voltage range. It can withstand temperatures up to 105°C and has a JEDEC package code of R-PDMA-G8/5. The converter measures 8.5mm in width and 13.2mm in length, with a height of 7.5mm. It is designed for board mount applications and is suitable for use in industrial settings.
CUI PESE1-S5-D5-M-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G8/5 |
| Width | 8.5 |
| Length | 13.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 1.2 |
| Load Regulation-Max | 15 |
| Height | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.