The CUI PESE1-S5-S3-M-TR is an industrial DC/DC converter with a single output. It operates within a temperature range of -40 to 105 degrees Celsius. The device has 5 terminals and measures 8.5mm in width, 13.2mm in length, and 7.5mm in height. It is available in the R-PDMA-G8/5 package type and is suitable for board mount applications.
CUI PESE1-S5-S3-M-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G8/5 |
| Width | 8.5 |
| Length | 13.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 1.5 |
| Load Regulation-Max | 20 |
| Height | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.