
This terminal block from CUI has a current rating of 2.5A and a voltage rating of 24V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The block is made of copper with a nickel plating and is lead free. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PJ-102A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Diameter | 2.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 280 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-102A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the CUI PJ-102A
User manual for the CY8CKIT-050 PSoC 5LP Development Kit, detailing hardware features, programming, and code examples for high-precision analog and digital design.