CY8CKIT-050 PSoC 5LP Development Kit Guide
User manual for the CY8CKIT-050 PSoC 5LP Development Kit, detailing hardware features, programming, and code examples for high-precision analog and digital design.
Overview
This document serves as the comprehensive hardware and software guide for the CY8CKIT-050 PSoC 5LP Development Kit. It provides detailed technical descriptions of the kit's architecture, including its onboard programmer/debugger, high-precision SAR and Delta-Sigma ADCs, CapSense sensors, and character LCD. The guide covers kit setup, power supply configurations (USB, battery, or AC/DC), and communication interfaces such as RS-232 and USB. It also includes functional descriptions of expansion ports and prototyping areas, alongside example projects for voltage display and LED intensity control using PSoC Creator software.
Use Cases
- High-precision analog signal processing and acquisition
- Capacitive touch interface development
- Embedded system prototyping with PSoC 5LP microcontrollers
- Low-power application design and testing
- USB and RS-232 communication interface integration
Topics
Referenced Parts
LC00/SN
Microchip
51 1 U3 24LC00/SN IC EEPROM 128BIT 400KHZ | 8SOIC | Microchip | Technology 24LC00/SN | 52 1 U4 LM1117MPX-3.3 IC REG 3.3V 800MA LDO
EZPFX3902
Rohm
65 1 R21 39K RES 39.0K OHM 1/10W 1% | 0603 SMD | Rohm | Semiconductor MCR03EZPFX3902 | Item Qty Reference Value Description Manufacturer Manufacturer Part No.
EZPFX6202
Rohm
66 1 R22 62K RES 62.0K OHM 1/10W 1% | 0603 SMD | Rohm | Semiconductor MCR03EZPFX6202 | 67 2 C30, C31 22pF CAP, CER, 22 pF, 50V, 5%,
8SOIC
Microchip
252 Diodes Inc AP1117D50G-13 | 51 1 U3 24LC00/SN IC EEPROM 128BIT 400KHZ | 8SOIC | Microchip | Technology 24LC00/SN
GRM2165C1H222JA0
Murata
50volts C0G 5% Murata GRM2165C1H222JA0
RT0603DRD073K16L
Yageo
0603 SMD Yageo RT0603DRD073K16L
SOD-123
Diodes
SOD-123 Diodes Inc BZT52C2V0-7-F
SOT23-3
Diodes
SOT23-3 Diodes Inc DMP3098L-7
| TAJA106K016R | AVX | 10% 3216 AVX TAJA106K016R |
| PJ-102A | CUI | PCB RA CUI PJ-102A |
| C1210C226K8PACTU | Kemet | 1210 Kemet C1210C226K8PACTU |
| CSTCW24M0X53-R0 | Murata | SMD Murata CSTCW24M0X53-R0 |
| MCR10EZHJ101 | Rohm | SMD Rohm MCR10EZHJ101 |
| FTSH-105-01-L-DV-K | Samtec | KEYED SMD Samtec FTSH-105-01-L-DV-K |
| TMK107BJ105KA-T | Taiyo Yuden | X5R 0603 10% Taiyo Yuden TMK107BJ105KA-T |
| RC0603FR-07100KL | Yageo | 0603 SMD Yageo RC0603FR-07100KL |
| LC00/SN | Microchip | 51 1 U3 24LC00/SN IC EEPROM 128BIT 400KHZ | 8SOIC | Microchip | Technology 24LC00/SN | 52 1 U4 LM1117MPX-3.3 IC REG 3.3V 800MA LDO |
| EZPFX3902 | Rohm | 65 1 R21 39K RES 39.0K OHM 1/10W 1% | 0603 SMD | Rohm | Semiconductor MCR03EZPFX3902 | Item Qty Reference Value Description Manufacturer Manufacturer Part No. |
| EZPFX6202 | Rohm | 66 1 R22 62K RES 62.0K OHM 1/10W 1% | 0603 SMD | Rohm | Semiconductor MCR03EZPFX6202 | 67 2 C30, C31 22pF CAP, CER, 22 pF, 50V, 5%, |
| 8SOIC | Microchip | 252 Diodes Inc AP1117D50G-13 | 51 1 U3 24LC00/SN IC EEPROM 128BIT 400KHZ | 8SOIC | Microchip | Technology 24LC00/SN |
| GRM2165C1H222JA0 | Murata | 50volts C0G 5% Murata GRM2165C1H222JA0 |
| RT0603DRD073K16L | Yageo | 0603 SMD Yageo RT0603DRD073K16L |
| SOD-123 | Diodes | SOD-123 Diodes Inc BZT52C2V0-7-F |
| SOT23-3 | Diodes | SOT23-3 Diodes Inc DMP3098L-7 |