Board mount DC/DC converter with a 15V output voltage and 1A maximum output current, delivering 12W of power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), operating with 80% efficiency at a 300kHz switching frequency. This DIP package converter offers 500V isolation voltage and operates within a -20°C to 71°C temperature range, requiring 4.5V to 7.2V input voltage. Designed for through-hole mounting, it measures 1.85 inches in length, 1.65 inches in width, and 0.37 inches in height.
CUI PK15-D5-S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | OVP, OCP |
| Frequency | 300kHz |
| Height | 0.37inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.85inch |
| Max Input Voltage | 7.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PK15 |
| Voltage - Output 1 | 12V |
| Weight | 55g |
| Width | 1.65inch |
| RoHS | Not Compliant |
No datasheet is available for this part.