
The PK25-D5-S12 DC/DC converter from CUI features a 77% efficiency rating and 500V isolation voltage. It is available in a DIP package with a through hole mount. The converter operates within a temperature range of -20°C to 71°C and has a maximum output current of 1.7A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PK25-D5-S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 77% |
| Features | OVP, OCP |
| Height | 0.38inch |
| Isolation Voltage | 500V |
| Length | 2.56inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 20.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PK25 |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PK25-D5-S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
