Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CUI

PQA30-D24-S15-T

Datasheet
CUI

PQA30-D24-S15-T

15 Vdc, 2 A, 30 W

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

Quick Jump:

Technical Specifications

CUI PQA30-D24-S15-T technical specifications.

General

Max Operating Temperature
55
Number of Terminals
6
Min Operating Temperature
-40
Terminal Position
UNSPECIFIED
JEDEC Package Code
R-MXMA-X6
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
1
Input Voltage-Max
36
Input Voltage-Min
18
Load Regulation-Max
1

Compliance

Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

CUI PQA30-D24-S15-T Datasheet

Download the complete datasheet for CUI PQA30-D24-S15-T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com