Board mount DC/DC converter delivering 50W output power with a 12Vdc, 4.167A output. Features an 18-36Vdc input range and 93% efficiency. Includes UVLO, OVP, OCP, and SCP protection. Isolated design with 1.5kV isolation voltage. Operates from -40°C to 85°C. DIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PQA50-D24-S12-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 4.167A |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 16.3mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.167A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQA50-D (50W) |
| Voltage - Output 1 | 12V |
| Weight | 1.234589oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PQA50-D24-S12-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.