50W isolated DC/DC converter with 15Vdc output voltage and 3.333A maximum output current. Features an 18-36 Vdc input range and 93% efficiency. Includes UVLO, OVP, OCP, and SCP protection. DIP package for through-hole mounting, with dimensions of 50.8mm length, 25.4mm width, and 16.3mm height. Operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PQA50-D24-S15-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 3.333A |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 16.3mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.333A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQA50-D (50W) |
| Voltage - Output 1 | 15V |
| Weight | 1.234589oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PQA50-D24-S15-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.