
50W isolated DC/DC converter with 24Vdc output voltage and 2.083A maximum output current. Features an 18-36Vdc input range, 93% efficiency, and DIP package for board mounting. Includes UVLO, OVP, OCP, and SCP protection. Operates across a -40°C to 85°C temperature range with 1.5kV isolation voltage.
Sign in to ask questions about the CUI PQA50-D24-S24-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PQA50-D24-S24-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.083A |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.083A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQA50-D |
| Voltage - Output 1 | 24V |
| Weight | 1.234589oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQA50-D24-S24-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
