
50W DC-DC Converter, Board Mount. Features a 24 Vdc output voltage and 2.083A output current. Operates with an 18-36 Vdc input range and achieves 91% efficiency. Offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Dimensions are 76mm x 31.5mm x 21.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PQA50-D24-S24-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 2.083A |
| Efficiency | 91% |
| Height | 21.5mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PQA50-T (50W) |
| Voltage - Output 1 | 24V |
| Weight | 2.010616oz |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PQA50-D24-S24-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
