CUI PQA50-D24-S5-D technical specifications.
| Package/Case | DIP |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQA50-D (50W) |
| Voltage - Output 1 | 5V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for CUI PQA50-D24-S5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.