Board mount DC/DC converter delivering 50W output power with a 5V, 10A single output. Features an 18-36 Vdc input range and 91% efficiency. Operates across a -40°C to 85°C temperature range with 1.5kV isolation voltage. Dimensions are 76mm length, 31.5mm width, and 21.5mm height.
CUI PQA50-D24-S5-T technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 91% |
| Height | 21.5mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PQA50-T (50W) |
| Voltage - Output 1 | 5V |
| Weight | 2.010616oz |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PQA50-D24-S5-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.