50W isolated DC/DC converter, board mount, DIP package, featuring a 15Vdc output voltage and 3.333A maximum output current. Operates with a wide 36-75 Vdc input range, achieving 93% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. With a 1.5kV isolation voltage and a broad operating temperature range of -40°C to 85°C, this RoHS compliant component is designed for through-hole mounting.
Sign in to ask questions about the CUI PQA50-D48-S15-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PQA50-D48-S15-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.333A |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.333A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQA50-D |
| Voltage - Output 1 | 15V |
| Weight | 1.234589oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQA50-D48-S15-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.