50W DC-DC converter, board mount, single output, 24Vdc. Features 36-75Vdc input range, 2.083A max output current, and 93% efficiency. Includes UVLO, OVP, OCP, and SCP protection. Isolated design with 1.5kV isolation voltage. DIP package, through-hole mounting, operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PQA50-D48-S24-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 2.083A |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 16.3mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.083A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQA50-D (50W) |
| Voltage - Output 1 | 24V |
| Weight | 1.234589oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PQA50-D48-S24-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.