Board mount DC/DC converter with 3W output power, 12Vdc output voltage, and 250mA max output current. Features an 18-36Vdc input range, 82% efficiency, and DIP package. Operates from -40°C to 105°C with 1.5kV isolation and includes OCP and SCP protection.
CUI PQB3-D24-S12-D technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQB3-D |
| Voltage - Output 1 | 12V |
| Weight | 0.493835oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQB3-D24-S12-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.