3W isolated DC/DC converter with 15V output voltage and 200mA maximum output current. Features an 18-36 Vdc input range and 84% efficiency. Operates from -40°C to 105°C, with overcurrent and short-circuit protection. Packaged in a DIP through-hole mount, measuring 1.25 x 0.8 x 0.4 inches.
CUI PQB3-D24-S15-D technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQB3-D |
| Voltage - Output 1 | 15V |
| Weight | 0.493835oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQB3-D24-S15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.